cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWX180/L1

Digi-Key Part Number
ZWX180/L1-ND
Manufacturer
Manufacturer Product Number
ZWX180/L1
Description
AC/DC CNVRTR 3.3V 5V +/-12V 90W
Detailed Description
Open Frame AC DC Converters 4 Output 3.3V 5V 12V -12V 85 ~ 265 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK-Lambda Americas Inc
Series
Package
Bulk
Product Status
Obsolete
Type
Open Frame
Number of Outputs
4
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
5V
Voltage - Output 3
12V
Voltage - Output 4
-12V
Voltage - Output 6
-
Current - Output 1
6 A
Current - Output 2
5 A
Current - Output 3
6 A
Current - Output 4
200 mA
Power (Watts)
90W (153W Forced Air)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
81%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.27" L x 3.70" W x 1.42" H (210.1mm x 94.0mm x 36.1mm)
Approval Agency
CE
Minimum Load Required
No
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9530
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other NamesQ4110686
Standard Package1