MFR Recommended
Similar

NNS15-5 | |
|---|---|
DigiKey Part Number | 285-NNS15-5-ND |
Manufacturer | |
Manufacturer Product Number | NNS15-5 |
Description | AC/DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 35% | |
Operating Temperature | -20°C ~ 71°C (With Derating) | |
Features | Load Sharing, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.88" L x 4.88" W x 2.36" H (124.0mm x 124.0mm x 60.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |



