- Account
- My Orders & Cart
- Lists
- myLists
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
![]()
For more information visit Help & Support
*Shipping features do not apply to Marketplace products
MPU-3050 | ||
|---|---|---|
Digi-Key Part Number | 1428-1001-2-ND - Tape & Reel (TR) 1428-1001-1-ND - Cut Tape (CT) 1428-1001-6-ND - Digi-Reel® | |
Manufacturer | TDK InvenSense | |
Manufacturer Product Number | MPU-3050 | |
| Supplier | ||
Description | GYRO/ACCELEROMETER 3-AXIS 24QFN | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 33kHz (X), 30kHz (Y), 27kHz (Z) I²C 24-QFN (4x4) | |
| Customer Reference | ||
| Datasheet | Datasheet | |
Type | Description | Select |
|---|---|---|
Category | ||
Mfr | TDK InvenSense | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±250, 500, 1000, 2000 | |
Sensitivity (LSB/(°/s)) | 16.4 ~ 131 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 33kHz (X), 30kHz (Y), 27kHz (Z) | |
Output Type | I²C | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Supply | 6.1 mA | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-VFQFN Exposed Pad |
| Resource Type | Link |
|---|---|
| Datasheets | |
| Design Resources | |
| Featured Product | MPU-3050 Triple-Axis Gyroscope with Embedded Digital Motion Processor™ |
| HTML Datasheet |
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
| ECCN | EAR99 |
| HTSUS | 8542.39.0001 |
| Qty | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.49000 | $9.49 |
| 5 | $8.32400 | $41.62 |
| 10 | $7.49200 | $74.92 |
| 25 | $6.66000 | $166.50 |
| 50 | $6.16040 | $308.02 |
| 100 | $5.32800 | $532.80 |
| 500 | $4.99500 | $2,497.50 |
| 1,000 | $4.66200 | $4,662.00 |
| Qty | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.42890 | $22,144.50 |
| Attribute | Description |
|---|---|
| Other Names | 1428-1001-2 1428-1001-1 1428-1001-6 |
| Standard Package | 5,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseNeed Help?
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
United States
Copyright © 1995-2021, Digi-Key Electronics.
All Rights Reserved.
Terms & Conditions
Privacy Notice
Accessibility Statement
CA Privacy Rights: Do Not Sell My Personal Information
