MMICT4086-00-908
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMICT4086-00-908

Digi-Key Part Number
1428-MMICT4086-00-908TR-ND - Tape & Reel (TR)
1428-MMICT4086-00-908CT-ND - Cut Tape (CT)
1428-MMICT4086-00-908DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMICT4086-00-908
Description
MIC MEMS ANLG -38DB 2.75X1.85MM
Manufacturer Standard Lead Time
54 Weeks
Detailed Description
95 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK InvenSense
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
95 Hz ~ 20 kHz
Sensitivity
-38dB ±1dB @ 94dB SPL
S/N Ratio
62dB
Impedance
250 Ohms
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
140 µA
Port Location
Bottom
Ratings
-
Termination
Surface Mount
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max)
0.035" (0.90mm)
Shape
Rectangular
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8518.10.8030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.27000$1.27
10$1.05800$10.58
25$0.97920$24.48
50$0.92180$46.09
100$0.86630$86.63
500$0.74532$372.66
1,000$0.69673$696.73
Tape & Reel (TR)
QtyUnit PriceExt Price
9,000$0.68276$6,144.84