ISZ-2510
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISZ-2510

Digi-Key Part Number
1428-1024-2-ND - Tape & Reel (TR)
1428-1024-1-ND - Cut Tape (CT)
1428-1024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISZ-2510
Description
MEMS GYROSCOPE 1-AXIS 16QFN
Detailed Description
Gyroscope Z (Yaw) ±250, 500, 1000, 2000 5Hz ~ 8.8kHz I²C, SPI 16-QFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK InvenSense
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Type
Digital
Axis
Z (Yaw)
Range °/s
±250, 500, 1000, 2000
Sensitivity (LSB/(°/s))
16.4 ~ 131
Sensitivity (mV/°/s)
-
Bandwidth
5Hz ~ 8.8kHz
Output Type
I²C, SPI
Voltage - Supply
1.71V ~ 3.6V
Current - Supply
2.8 mA
Features
Adjustable Bandwidth, Selectable Scale, Temperature Sensor
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
16-VFQFN Exposed Pad
Environmental & Export Classifications
AttributeDescription
RoHS Status
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
8542.39.0001