cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS-51360

Digi-Key Part Number
1428-ICS-51360TR-ND - Tape & Reel (TR)
1428-ICS-51360CT-ND - Cut Tape (CT)
1428-ICS-51360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICS-51360
Description
MIC MEMS DIG PDM -36DB 3.5X2.65
Detailed Description
50 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 3.63 V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK InvenSense
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
50 Hz ~ 20 kHz
Sensitivity
-36dB ±1dB @ 94dB SPL
S/N Ratio
62dB
Voltage - Rated
1.8 V
Voltage Range
1.65 V ~ 3.63 V
Current - Supply
730 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.039" (0.98mm)
Shape
Rectangular
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8518.10.8030