ICM-40609-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM-40609-D

DigiKey Part Number
1428-ICM-40609-DTR-ND - Tape & Reel (TR)
1428-ICM-40609-DCT-ND - Cut Tape (CT)
1428-ICM-40609-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICM-40609-D
Description
HIGH PRECISION 6-AXIS MEMS MOTIO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ICM-40609-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
24-VFLGA
Supplier Device Package
24-LGA (3x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,080
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.29000$4.29
10$3.77900$37.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.08750$15,437.50
Manufacturers Standard Package