USD

ICM-20948
ICM-20948
Digi-Key Part Number
1428-1123-2-ND - Tape & Reel (TR)
1428-1123-1-ND - Cut Tape (CT)
1428-1123-6-ND - Digi-Reel®
Manufacturer
TDK InvenSense
Manufacturer Product Number
ICM-20948
Supplier
Description
IMU ACCEL/GYRO/COMPI2C/SPI 24QFN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I²C, SPI Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK InvenSense
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 Axis
Output Type
I²C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TFQFN Module Exposed Pad
Supplier Device Package
24-QFN (3x3)
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

48,511 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.