USD

ICS-43434

ICS-43434

Digi-Key Part Number
1428-1066-2-ND - Tape & Reel (TR)
1428-1066-1-ND - Cut Tape (CT)
1428-1066-6-ND - Digi-Reel®
Manufacturer
TDK InvenSense
Manufacturer Product Number
ICS-43434
Supplier
Description
MICROPHONE MEMS DIGITAL I2S OMNI
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
60Hz ~ 20kHz Digital, I²S Microphone MEMS (Silicon) 1.65V ~ 3.63V Omnidirectional (-26 ±1dB @ 94dB SPL) Solder Pads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK InvenSense
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, I²S
Direction
Omnidirectional
Sensitivity
-26 ±1dB @ 94dB SPL
S/N Ratio
64dB
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.138"" L x 0.104"" W (3.50mm x 2.65mm)
Height (Max)
0.039"" (0.98mm)
Shape
Rectangular
Current - Supply
550µA
Frequency Range
60Hz ~ 20kHz
Voltage Range
1.65V ~ 3.63V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8518.10.8030
Price and Procurement