ICI70CGI-222 | |
---|---|
DigiKey Part Number | 495-ICI70CGI-222TR-ND - Tape & Reel (TR) 495-ICI70CGI-222CT-ND - Cut Tape (CT) 495-ICI70CGI-222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICI70CGI-222 |
Description | ISOLATION INDUCTORS 2.2 MH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2mH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ICI70CGI-222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 2.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.236" W (7.10mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.98600 | $1,479.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.95000 | $1.95 |
10 | $1.60500 | $16.05 |
100 | $1.31990 | $131.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.77900 | $17.79 |
100 | $1.38080 | $138.08 |