
B88069X8250B502 | |
---|---|
DigiKey Part Number | 495-76512-ND |
Manufacturer | |
Manufacturer Product Number | B88069X8250B502 |
Description | GDT 250V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X8250B502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.42000 | $2.42 |
5 | $2.01000 | $10.05 |
10 | $1.85500 | $18.55 |
50 | $1.53900 | $76.95 |
100 | $1.41970 | $141.97 |
250 | $1.27548 | $318.87 |
500 | $1.17574 | $587.87 |
1,000 | $1.08325 | $1,083.25 |
5,000 | $1.03950 | $5,197.50 |