
B88069X6693T802 | |
---|---|
DigiKey Part Number | 495-B88069X6693T802TR-ND - Tape & Reel (TR) 495-B88069X6693T802CT-ND - Cut Tape (CT) 495-B88069X6693T802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X6693T802 |
Description | GDT 420V 20KA 3 POLE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 20000A (20kA) -15%, +25% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | -15%, +25% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
5 | $2.11600 | $10.58 |
10 | $1.95200 | $19.52 |
50 | $1.61960 | $80.98 |
100 | $1.49420 | $149.42 |
250 | $1.34248 | $335.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.04196 | $833.57 |
1,600 | $0.96738 | $1,547.81 |