
B88069X6680T902 | |
---|---|
DigiKey Part Number | 495-5927-2-ND - Tape & Reel (TR) 495-5927-1-ND - Cut Tape (CT) 495-5927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X6680T902 |
Description | GDT 230V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6680T902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
5 | $2.25800 | $11.29 |
10 | $2.08400 | $20.84 |
50 | $1.72920 | $86.46 |
100 | $1.59510 | $159.51 |
250 | $1.43312 | $358.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.09687 | $987.18 |
1,800 | $1.03950 | $1,871.10 |