
B88069X5120B252 | |
---|---|
DigiKey Part Number | 495-76160-ND |
Manufacturer | |
Manufacturer Product Number | B88069X5120B252 |
Description | GDT 350V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X5120B252 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (T-Shape) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.23000 | $2.23 |
5 | $1.85200 | $9.26 |
10 | $1.71000 | $17.10 |
40 | $1.45550 | $58.22 |
80 | $1.34275 | $107.42 |
250 | $1.17540 | $293.85 |
500 | $1.08346 | $541.73 |
1,000 | $1.06838 | $1,068.38 |