
B88069X4760T902 | |
---|---|
DigiKey Part Number | 495-5919-2-ND - Tape & Reel (TR) 495-5919-1-ND - Cut Tape (CT) 495-5919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X4760T902 |
Description | GDT 90V 5KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4760T902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | Axial Cylinder, Radial SMT Bend |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
5 | $2.38600 | $11.93 |
10 | $2.20200 | $22.02 |
50 | $1.82660 | $91.33 |
100 | $1.68500 | $168.50 |
250 | $1.51388 | $378.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.15860 | $1,042.74 |
1,800 | $1.10412 | $1,987.42 |