
B88069X4630C253 | |
---|---|
DigiKey Part Number | 495-76153-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4630C253 |
Description | GDT 350V 5KA 2 POLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4630C253 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
5 | $0.93800 | $4.69 |
10 | $0.86600 | $8.66 |
50 | $0.71860 | $35.93 |
100 | $0.66300 | $66.30 |
250 | $0.59588 | $148.97 |
500 | $0.54946 | $274.73 |
2,500 | $0.45442 | $1,136.05 |
5,000 | $0.45000 | $2,250.00 |