B88069X cylinder no lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X4600C253

DigiKey Part Number
495-76152-ND
Manufacturer
Manufacturer Product Number
B88069X4600C253
Description
GDT 230V 5KA 2 POLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
B88069X4600C253 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
In-Stock: 178
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.13000$1.13
5$0.93800$4.69
10$0.86600$8.66
50$0.71860$35.93
100$0.66300$66.30
250$0.59588$148.97
500$0.54946$274.73
2,500$0.45442$1,136.05
5,000$0.45000$2,250.00
Manufacturers Standard Package