
B88069X4450C101 | |
---|---|
DigiKey Part Number | 495-B88069X4450C101-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4450C101 |
Description | GDT 600V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4450C101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, Radial Bend |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.55000 | $42.55 |
5 | $35.29600 | $176.48 |
10 | $32.55800 | $325.58 |
50 | $26.95920 | $1,347.96 |
100 | $24.83560 | $2,483.56 |
250 | $24.25500 | $6,063.75 |