
B88069X4211T902 | |
---|---|
DigiKey Part Number | 495-B88069X4211T902TR-ND - Tape & Reel (TR) 495-B88069X4211T902CT-ND - Cut Tape (CT) 495-B88069X4211T902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X4211T902 |
Description | GDT 300V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 2500A (2.5kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4211T902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.00000 | $1.00 |
5 | $0.83200 | $4.16 |
10 | $0.76700 | $7.67 |
50 | $0.63660 | $31.83 |
100 | $0.58730 | $58.73 |
250 | $0.52792 | $131.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $0.40442 | $363.98 |
1,800 | $0.37268 | $670.82 |
2,700 | $0.35520 | $959.04 |
4,500 | $0.34650 | $1,559.25 |