
B88069X3881T502 | |
---|---|
DigiKey Part Number | 495-B88069X3881T502TR-ND - Tape & Reel (TR) 495-B88069X3881T502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X3881T502 |
Description | GDT 75V 20KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X3881T502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.48000 | $2.48 |
5 | $2.05600 | $10.28 |
10 | $1.89800 | $18.98 |
50 | $1.57460 | $78.73 |
100 | $1.45250 | $145.25 |
250 | $1.30504 | $326.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.07070 | $535.35 |
1,000 | $0.98654 | $986.54 |
1,500 | $0.94017 | $1,410.25 |
2,500 | $0.93775 | $2,344.38 |