
B88069X3030C253 | |
---|---|
DigiKey Part Number | 495-B88069X3030C253-ND |
Manufacturer | |
Manufacturer Product Number | B88069X3030C253 |
Description | GDT 72V 10KA 3 POLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 72 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | B88069X3030C253 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 72 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
5 | $1.43000 | $7.15 |
10 | $1.32000 | $13.20 |
50 | $1.09500 | $54.75 |
100 | $1.01020 | $101.02 |
250 | $0.90776 | $226.94 |
500 | $0.83690 | $418.45 |
2,500 | $0.71500 | $1,787.50 |