B88069X2670T902 | |
---|---|
DigiKey Part Number | 495-5909-2-ND - Tape & Reel (TR) 495-5909-1-ND - Cut Tape (CT) 495-5909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X2670T902 |
Description | GDT 357V 5KA 3 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 357 V 5000A (5kA) 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 357 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |