B88069X2670T902 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4,500
Unit Price: $1.69000
Datasheet

B88069X2670T902

DigiKey Part Number
495-5909-2-ND - Tape & Reel (TR)
495-5909-1-ND - Cut Tape (CT)
495-5909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X2670T902
Description
GDT 357V 5KA 3 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 357 V 5000A (5kA) 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
357 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
* All Digi-Reel orders will add a $7.00 reeling fee.