
B88069X2243T203 | |
|---|---|
DigiKey Part Number | 495-B88069X2243T203TR-ND - Tape & Reel (TR) 495-B88069X2243T203CT-ND - Cut Tape (CT) 495-B88069X2243T203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X2243T203 |
Description | GDT 500V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 1000A (1kA) ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2243T203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 500 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 5 | $0.98800 | $4.94 |
| 10 | $0.91100 | $9.11 |
| 50 | $0.75620 | $37.81 |
| 100 | $0.69770 | $69.77 |
| 250 | $0.62712 | $156.78 |
| 500 | $0.57828 | $289.14 |
| 1,000 | $0.53306 | $533.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.46658 | $933.16 |
| 4,000 | $0.42964 | $1,718.56 |
| 6,000 | $0.41875 | $2,512.50 |

