
B88069X1520T352 | |
---|---|
DigiKey Part Number | 495-B88069X1520T352TR-ND - Tape & Reel (TR) 495-B88069X1520T352CT-ND - Cut Tape (CT) 495-B88069X1520T352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X1520T352 |
Description | GDT 250V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1520T352 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | Axial Cylinder, Radial SMT Bend |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
5 | $2.39400 | $11.97 |
10 | $2.21300 | $22.13 |
50 | $1.84300 | $92.15 |
100 | $1.70280 | $170.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $1.31860 | $461.51 |
700 | $1.21516 | $850.61 |
1,050 | $1.15816 | $1,216.07 |
1,750 | $1.12613 | $1,970.73 |