
B82791G2901N020 | |
|---|---|
DigiKey Part Number | 495-B82791G2901N020-ND |
Manufacturer | |
Manufacturer Product Number | B82791G2901N020 |
Description | CMC 4.7MH 900MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 900mA DCR 250mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82791G2901N020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 mH @ 10 kHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 250mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.689" W (17.50mm x 17.50mm) | |
Height (Max) | 0.315" (8.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 10 | $2.07500 | $20.75 |
| 25 | $1.91960 | $47.99 |
| 80 | $1.73900 | $139.12 |
| 160 | $1.63969 | $262.35 |
| 320 | $1.54616 | $494.77 |
| 560 | $1.47466 | $825.81 |
| 1,040 | $1.39949 | $1,455.47 |
| 2,560 | $1.38850 | $3,554.56 |

