B82725J2402N020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82725J2402N020

DigiKey Part Number
495-75968-ND
Manufacturer
Manufacturer Product Number
B82725J2402N020
Description
CMC 6.8MH 4A 2LN TH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 75mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82725J2402N020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
6.8 mH @ 10 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
75mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.591" L x 0.846" W (40.40mm x 21.50mm)
Height (Max)
1.575" (40.00mm)
Package / Case
Vertical, 4 PC Pin
In-Stock: 296
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.71000$5.71
10$4.69800$46.98
25$4.34640$108.66
50$4.09840$204.92
160$3.71394$594.23
320$3.70200$1,184.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.