
B82615B2502M001 | |
---|---|
DigiKey Part Number | 495-77079-ND |
Manufacturer | |
Manufacturer Product Number | B82615B2502M001 |
Description | CMC 1MH 5A 2LN TH PFC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 mH Inductor 5 A 150mOhm Horizontal, 4 PC Pin PFC |
Datasheet | Datasheet |
EDA/CAD Models | B82615B2502M001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Material - Core | ||
Inductance | 1 mH | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 150mOhm | |
Frequency - Self Resonant | 100kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | PFC | |
Mounting Type | Through Hole | |
Package / Case | Horizontal, 4 PC Pin | |
Size / Dimension | 1.732" L x 1.669" W (44.00mm x 42.40mm) | |
Height - Seated (Max) | 1.181" (30.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.57000 | $7.57 |
10 | $6.22500 | $62.25 |
25 | $5.75880 | $143.97 |
40 | $5.53400 | $221.36 |
80 | $5.21838 | $417.47 |
240 | $5.06050 | $1,214.52 |