
B82559B6682A016 | |
|---|---|
DigiKey Part Number | 495-B82559B6682A016TR-ND - Tape & Reel (TR) 495-B82559B6682A016CT-ND - Cut Tape (CT) 495-B82559B6682A016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B6682A016 |
Description | FIXED IND 6.8UH 14.4A 6.2MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 14.4 A 6.2mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559B6682A016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.681" L x 0.650" W (17.30mm x 16.50mm) | |
Height - Seated (Max) | 0.333" (8.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.20000 | $4.20 |
| 10 | $3.45700 | $34.57 |
| 25 | $3.19840 | $79.96 |
| 50 | $3.01560 | $150.78 |
| 100 | $2.84340 | $284.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | $2.47571 | $693.20 |
| 560 | $2.33486 | $1,307.52 |
| 840 | $2.31300 | $1,942.92 |

