
B82559A7103A020 | |
---|---|
DigiKey Part Number | 495-76073-2-ND - Tape & Reel (TR) 495-76073-1-ND - Cut Tape (CT) 495-76073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A7103A020 |
Description | FIXED IND 10UH 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A7103A020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current - Saturation (Isat) | 18.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.878" L x 0.866" W (22.30mm x 22.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.45000 | $6.45 |
10 | $5.30200 | $53.02 |
25 | $4.90480 | $122.62 |
50 | $4.62480 | $231.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
130 | $3.79608 | $493.49 |
260 | $3.71977 | $967.14 |