USD

ERU16
B82559A4222A016
Digi-Key Part Number
495-75385-2-ND - Tape & Reel (TR)
495-75385-1-ND - Cut Tape (CT)
495-75385-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82559A4222A016
Supplier
Description
FIXED IND 2.2UH 30A 2.1 MOHM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Shielded Wirewound Inductor 2.1mOhm Max Nonstandard, 3 Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±10%
Current - Saturation (Isat)
34A
Shielding
Shielded
DC Resistance (DCR)
2.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
-
Size / Dimension
0.736" L x 0.681" W (18.70mm x 17.30mm)
Height - Seated (Max)
0.378" (9.60mm)
Inductance
2.2 µH
Current Rating (Amps)
30 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

151 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
495-75385-2
B82559A4222A 16
Standard Package190