USD

ERU16
B82559A2102A016
Digi-Key Part Number
495-75383-2-ND - Tape & Reel (TR)
495-75383-1-ND - Cut Tape (CT)
495-75383-6-ND - Digi-Reel®
Manufacturer
TDK Electronics Inc.
Manufacturer Product Number
B82559A2102A016
Supplier
Description
FIXED IND 1UH 31A 1.15 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Shielded Wirewound Inductor 1.15mOhm Max Nonstandard, 3 Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Electronics Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±10%
Current - Saturation
34A
Shielding
Shielded
DC Resistance (DCR)
1.15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
-
Size / Dimension
0.736" L x 0.681" W (18.70mm x 17.30mm)
Height - Seated (Max)
0.311" (7.90mm)
Inductance
1 µH
Current Rating (Amps)
31 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

467 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.87000$3.87
10$3.69600$36.96
25$3.52000$88.00
50$2.95680$147.84
100$2.53440$253.44
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
495-75383-2
B82559A2102A 16
Standard Package240