
B82498F3569K001 | |
---|---|
DigiKey Part Number | 495-77053-2-ND - Tape & Reel (TR) 495-77053-1-ND - Cut Tape (CT) 495-77053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3569K001 |
Description | FIXED IND 5.6NH 900MA 40MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Drum Core, Wirewound Inductor 900 mA 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3569K001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 50 @ 1GHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.39000 | $3.90 |
25 | $0.36080 | $9.02 |
50 | $0.34020 | $17.01 |
100 | $0.32080 | $32.08 |
250 | $0.29672 | $74.18 |
500 | $0.27976 | $139.88 |
1,000 | $0.26379 | $263.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21390 | $641.70 |
6,000 | $0.20475 | $1,228.50 |