
B82498F3331G001 | |
---|---|
DigiKey Part Number | 495-B82498F3331G001TR-ND - Tape & Reel (TR) 495-B82498F3331G001CT-ND - Cut Tape (CT) 495-B82498F3331G001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3331G001 |
Description | FIXED IND 330NH 220MA 1.5OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3331G001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 45 @ 250MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.46300 | $4.63 |
25 | $0.42880 | $10.72 |
50 | $0.40400 | $20.20 |
100 | $0.38100 | $38.10 |
250 | $0.35244 | $88.11 |
500 | $0.33228 | $166.14 |
1,000 | $0.31331 | $313.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25406 | $762.18 |
6,000 | $0.24788 | $1,487.28 |