
B82498F3221G001 | |
|---|---|
DigiKey Part Number | 495-B82498F3221G001TR-ND - Tape & Reel (TR) 495-B82498F3221G001CT-ND - Cut Tape (CT) 495-B82498F3221G001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3221G001 |
Description | FIXED IND 220NH 320MA 700MOHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 320 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3221G001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 45 @ 320MHz | |
Frequency - Self Resonant | 950MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.45400 | $4.54 |
| 25 | $0.41960 | $10.49 |
| 50 | $0.39560 | $19.78 |
| 100 | $0.37300 | $37.30 |
| 250 | $0.34504 | $86.26 |
| 500 | $0.32534 | $162.67 |
| 1,000 | $0.30676 | $306.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26552 | $796.56 |
| 6,000 | $0.25040 | $1,502.40 |
| 9,000 | $0.24212 | $2,179.08 |





