B82498F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82498F3151J001

DigiKey Part Number
495-75651-2-ND - Tape & Reel (TR)
495-75651-1-ND - Cut Tape (CT)
495-75651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498F3151J001
Description
FIXED IND 150NH 400MA 420MOHM SM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 400 mA 420mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F3151J001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
150 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
45 @ 250MHz
Frequency - Self Resonant
1.15GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max)
0.055" (1.40mm)
In-Stock: 7,974
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.39000$3.90
25$0.36080$9.02
50$0.34020$17.01
100$0.32080$32.08
250$0.29672$74.18
500$0.27976$139.88
1,000$0.26379$263.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21390$641.70
6,000$0.20475$1,228.50
Manufacturers Standard Package