SIMID 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82496C3560G000

DigiKey Part Number
495-B82496C3560G000TR-ND - Tape & Reel (TR)
495-B82496C3560G000CT-ND - Cut Tape (CT)
495-B82496C3560G000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82496C3560G000
Description
FIXED IND 56NH 250MA 1.2 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Drum Core, Wirewound Inductor 250 mA 1.2Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B82496C3560G000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
56 nH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
35 @ 100MHz
Frequency - Self Resonant
2.5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
800 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
In-Stock: 17,429
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.29900$2.99
25$0.27680$6.92
50$0.26100$13.05
100$0.24610$24.61
250$0.22764$56.91
500$0.21460$107.30
1,000$0.20234$202.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16012$640.48
8,000$0.15250$1,220.00
Manufacturers Standard Package