
B82496C3279Z000 | |
---|---|
DigiKey Part Number | 495-B82496C3279Z000TR-ND - Tape & Reel (TR) 495-B82496C3279Z000CT-ND - Cut Tape (CT) 495-B82496C3279Z000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3279Z000 |
Description | FIXED IND 2.7NH 1.4A 40 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Drum Core, Wirewound Inductor 1.4 A 40mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3279Z000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.31500 | $3.15 |
25 | $0.29120 | $7.28 |
50 | $0.27440 | $13.72 |
100 | $0.25870 | $25.87 |
250 | $0.23936 | $59.84 |
500 | $0.22566 | $112.83 |
1,000 | $0.21276 | $212.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16012 | $640.48 |
8,000 | $0.15250 | $1,220.00 |