
B82479A1474M000 | |
---|---|
DigiKey Part Number | 495-2705-2-ND - Tape & Reel (TR) 495-2705-1-ND - Cut Tape (CT) 495-2705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82479A1474M000 |
Description | FIXED IND 470UH 820MA 850MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 820 mA 850mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82479A1474M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.280" (7.11mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
10 | $1.03100 | $10.31 |
100 | $0.84790 | $84.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.69812 | $174.53 |
500 | $0.65828 | $329.14 |
750 | $0.63605 | $477.04 |
1,250 | $0.60914 | $761.43 |
1,750 | $0.60300 | $1,055.25 |