
B82477G2472M000 | |
---|---|
DigiKey Part Number | 495-B82477G2472M000TR-ND - Tape & Reel (TR) 495-B82477G2472M000CT-ND - Cut Tape (CT) 495-B82477G2472M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G2472M000 |
Description | FIXED IND 4.7UH 5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G2472M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
10 | $0.89500 | $8.95 |
100 | $0.73600 | $73.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $0.56263 | $337.58 |
1,200 | $0.53055 | $636.66 |
1,800 | $0.51525 | $927.45 |