
B82477D4683M900 | |
---|---|
DigiKey Part Number | 495-B82477D4683M900TR-ND - Tape & Reel (TR) 495-B82477D4683M900CT-ND - Cut Tape (CT) 495-B82477D4683M900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477D4683M900 |
Description | FIXED IND 68UH 1.89A 215 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 272 µH Inductance - Connected in Series 68 µH Inductance - Connected in Parallel 107.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D4683M900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 68 µH | |
Inductance - Connected In Series | 272 µH | |
Tolerance | ±20% | |
Current Rating - Series | 1.89 A | |
Current Saturation - Parallel | 2.5 A | |
Current Saturation - Series | 1.25 A | |
DC Resistance (DCR) - Parallel | 107.5mOhm Max | |
DC Resistance (DCR) - Series | 430mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.335" (8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.74000 | $1.74 |
10 | $1.43500 | $14.35 |
25 | $1.32720 | $33.18 |
50 | $1.25120 | $62.56 |
100 | $1.17970 | $117.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $0.90169 | $315.59 |
700 | $0.87037 | $609.26 |