
B82477D4333M900 | |
---|---|
DigiKey Part Number | 495-B82477D4333M900TR-ND - Tape & Reel (TR) 495-B82477D4333M900CT-ND - Cut Tape (CT) 495-B82477D4333M900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477D4333M900 |
Description | FIXED IND 33UH 2.68A 110 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 55mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477D4333M900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33 µH | |
Inductance - Connected In Series | 132 µH | |
Tolerance | ±20% | |
Current Rating - Series | 2.68 A | |
Current Saturation - Parallel | 3.8 A | |
Current Saturation - Series | 1.9 A | |
DC Resistance (DCR) - Parallel | 55mOhm Max | |
DC Resistance (DCR) - Series | 220mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.335" (8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.47700 | $14.77 |
25 | $1.36600 | $34.15 |
50 | $1.28780 | $64.39 |
100 | $1.21430 | $121.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $0.94411 | $330.44 |
700 | $0.89029 | $623.20 |
1,050 | $0.87037 | $913.89 |