
B82477C6473M603 | |
---|---|
DigiKey Part Number | 495-B82477C6473M603TR-ND - Tape & Reel (TR) 495-B82477C6473M603CT-ND - Cut Tape (CT) 495-B82477C6473M603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477C6473M603 |
Description | INDUCT ARRAY 2 COIL 47UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 188 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 42.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477C6473M603 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 47 µH | |
Inductance - Connected In Series | 188 µH | |
Tolerance | ±20% | |
Current Rating - Series | 3.02 A | |
Current Saturation - Parallel | 4.8 A | |
Current Saturation - Series | 2.4 A | |
DC Resistance (DCR) - Parallel | 42.5mOhm Max | |
DC Resistance (DCR) - Series | 170mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.413" (10.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.74000 | $2.74 |
10 | $2.25700 | $22.57 |
25 | $2.08800 | $52.20 |
50 | $1.96840 | $98.42 |
100 | $1.85600 | $185.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.50964 | $377.41 |
500 | $1.42362 | $711.81 |
750 | $1.42037 | $1,065.28 |