B82477C6333M603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477C6223M603

DigiKey Part Number
495-B82477C6223M603TR-ND - Tape & Reel (TR)
495-B82477C6223M603CT-ND - Cut Tape (CT)
495-B82477C6223M603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477C6223M603
Description
INDUCT ARRAY 2 COIL 22UH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 24mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477C6223M603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
22 µH
Inductance - Connected In Series
88 µH
Tolerance
±20%
Current Rating - Series
3.85 A
Current Saturation - Parallel
6.4 A
Current Saturation - Series
3.2 A
DC Resistance (DCR) - Parallel
24mOhm Max
DC Resistance (DCR) - Series
96mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$2.35000$23.50
25$2.17400$54.35
50$2.04980$102.49
100$1.93270$193.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.55256$388.14
500$1.46410$732.05
750$1.41475$1,061.06
1,250$1.36287$1,703.59
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.