
B82475A1104K000 | |
---|---|
DigiKey Part Number | 495-B82475A1104K000TR-ND - Tape & Reel (TR) 495-B82475A1104K000CT-ND - Cut Tape (CT) 495-B82475A1104K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82475A1104K000 |
Description | FIXED IND 100UH 970MA 350MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 970 mA 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82475A1104K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.370" W (10.40mm x 9.40mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.87800 | $8.78 |
100 | $0.72170 | $72.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.56028 | $280.14 |
1,000 | $0.52832 | $528.32 |
1,500 | $0.51049 | $765.74 |
2,500 | $0.50412 | $1,260.30 |