
B82472G6682M000 | |
---|---|
DigiKey Part Number | 495-B82472G6682M000TR-ND - Tape & Reel (TR) 495-B82472G6682M000CT-ND - Cut Tape (CT) 495-B82472G6682M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G6682M000 |
Description | FIXED IND 6.8UH 2.15A 40MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.15 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G6682M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.83000 | $8.30 |
100 | $0.68210 | $68.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.49933 | $499.33 |
2,000 | $0.47350 | $947.00 |