B82464P4 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464P4105M000

DigiKey Part Number
495-77039-2-ND - Tape & Reel (TR)
495-77039-1-ND - Cut Tape (CT)
495-77039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464P4105M000
Description
FIXED IND 1MH 340MA 2.2 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 340 mA 2.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464P4105M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 mH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
350mA
Shielding
Shielded
DC Resistance (DCR)
2.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,406
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.33000$13.30
25$1.23080$30.77
50$1.16020$58.01
100$1.09400$109.40
250$1.01212$253.03
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.87607$657.05
1,500$0.82619$1,239.29
2,250$0.80036$1,800.81
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.