
B82464D6473M000 | |
---|---|
DigiKey Part Number | 495-B82464D6473M000TR-ND - Tape & Reel (TR) 495-B82464D6473M000CT-ND - Cut Tape (CT) 495-B82464D6473M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464D6473M000 |
Description | FIXED IND 47UH 1.71A 0.274OHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.71 A 274mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464D6473M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 274mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.41400 | $14.14 |
25 | $1.30760 | $32.69 |
50 | $1.23300 | $61.65 |
100 | $1.16250 | $116.25 |
250 | $1.07552 | $268.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $0.84333 | $506.00 |
1,200 | $0.80775 | $969.30 |