
B82464D6223M000 | |
|---|---|
DigiKey Part Number | 495-B82464D6223M000TR-ND - Tape & Reel (TR) 495-B82464D6223M000CT-ND - Cut Tape (CT) 495-B82464D6223M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464D6223M000 |
Description | FIXED IND 22UH 2.66A 0.113OHM SM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.66 A 113mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464D6223M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 113mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.41400 | $14.14 |
| 25 | $1.30760 | $32.69 |
| 50 | $1.23300 | $61.65 |
| 100 | $1.16250 | $116.25 |
| 250 | $1.07552 | $268.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.86727 | $520.36 |
| 1,200 | $0.81786 | $981.43 |
| 1,800 | $0.79031 | $1,422.56 |
| 3,000 | $0.77500 | $2,325.00 |


