
B82464A4104K000 | |
---|---|
DigiKey Part Number | 495-2003-2-ND - Tape & Reel (TR) 495-2003-1-ND - Cut Tape (CT) 495-2003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464A4104K000 |
Description | FIXED IND 100UH 1.03A 280MOHM SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.03 A 280mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464A4104K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.17000 | $1.17 |
10 | $0.96000 | $9.60 |
25 | $0.88800 | $22.20 |
50 | $0.83740 | $41.87 |
100 | $0.78940 | $78.94 |
250 | $0.73036 | $182.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.59221 | $444.16 |
1,500 | $0.55846 | $837.69 |
2,250 | $0.55700 | $1,253.25 |